
30-01528 | |
|---|---|
DigiKey Part Number | 839-30-01528-ND |
Manufacturer | |
Manufacturer Product Number | 30-01528 |
Description | CABLE 9COND 32AWG SHLD MPPE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 9 Conductor Multi-Conductor Cable Black 32 AWG Foil 502.0' (153.0m) |
Datasheet | Datasheet |
Category | Shield Type Foil |
Mfr | Length 502.0' (153.0m) |
Packaging Spool | Jacket Color Black |
Part Status Active | Ratings UL Style 21509 |
Cable Type | Features Drain Wire |
Number of Conductors 9 | Voltage 600 V |
Wire Gauge | Operating Temperature -40°C ~ 105°C |
Conductor Strand 7/0.0031" | Jacket (Insulation) Thickness 0.0272" (0.690mm) |
Conductor Material Copper, Tinned | Conductor Insulation Polyphenylene Ether, Modified (mPPE) |
Jacket (Insulation) Material | Shield Material Aluminum |
Jacket (Insulation) Diameter 0.165" (4.19mm) | Shield Coverage 100% |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 1.530 | kr.19.91775 | kr.30,474.16 |
| Unit Price without VAT: | kr.19.91775 |
|---|---|
| Unit Price with VAT: | kr.24.89719 |


