30-01488
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-01488

DigiKey Part Number
839-30-01488-ND
Manufacturer
Manufacturer Product Number
30-01488
Description
CBL 7COND 24AWG SHLD 153M MPPE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
7 Conductor Multi-Conductor Cable Black 24 AWG Foil 502.0' (153.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
7
Wire Gauge
Conductor Strand
41/0.0031"
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.197" (5.00mm)
Shield Type
Foil
Length
502.0' (153.0m)
Jacket Color
Black
Ratings
UL Style 21509
Features
Drain Wire
Voltage
600 V
Operating Temperature
-40°C ~ 105°C
Usage
-
Jacket (Insulation) Thickness
0.0315" (0.800mm)
Conductor Insulation
Polyphenylene Ether, Modified (mPPE)
Shield Material
Aluminum
Shield Coverage
100%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in DKK
Spool
QuantityUnit PriceExt Price
1kr.3,528.90000kr.3,528.90
2kr.3,354.49500kr.6,708.99
3kr.3,317.03333kr.9,951.10
Manufacturers Standard Package
Unit Price without VAT:kr.3,528.90000
Unit Price with VAT:kr.4,411.12500
Alternate Length
CBL 7COND 24AWG SHLD 30M MPPE
In-Stock: 5
Unit Price: kr.1,659.01000
CBL 7COND 24AWG SHLD 1M MPPE
In-Stock: 23
Unit Price: kr.55.94000
CBL 7COND 24AWG SHLD 5M MPPE
In-Stock: 4
Unit Price: kr.273.22000
CBL 7COND 24AWG SHLD METER
In-Stock: 220
Unit Price: kr.52.22000