5 Conductor Multi-Conductor Cable Black 28 AWG Foil 3.28' (1.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-01460

DigiKey Part Number
839-30-01460-1-ND
Manufacturer
Manufacturer Product Number
30-01460
Description
CBL 5COND 28AWG SHLD 1M MPPE
Customer Reference
Detailed Description
5 Conductor Multi-Conductor Cable Black 28 AWG Foil 3.28' (1.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shield Type
Foil
Mfr
Length
3.28' (1.00m)
Packaging
Bulk
Jacket Color
Black
Part Status
Discontinued at DigiKey
Ratings
UL Style 21509
Cable Type
Features
Drain Wire
Number of Conductors
5
Voltage
600 V
Wire Gauge
Operating Temperature
-40°C ~ 105°C
Conductor Strand
7/0.0047"
Jacket (Insulation) Thickness
0.0311" (0.790mm)
Conductor Material
Copper, Tinned
Conductor Insulation
Polyphenylene Ether, Modified (mPPE)
Jacket (Insulation) Material
Shield Material
Aluminum
Jacket (Insulation) Diameter
0.161" (4.09mm)
Shield Coverage
100%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CABLE 5COND 28AWG SHLD MPPE
In-Stock: 142
Unit Price: kr.30.43000
CBL 5COND 28AWG SHLD 30M MPPE
In-Stock: 0
Unit Price:
CBL 5COND 28AWG SHLD 5M MPPE
In-Stock: 0
Unit Price: