
30-01254 | |
---|---|
DigiKey Part Number | 839-30-01254-ND |
Manufacturer | |
Manufacturer Product Number | 30-01254 |
Description | CABLE 2COND 24AWG BLACK 502' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Black 24 AWG 502.0' (153.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 11/0.0063" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.110" (2.79mm) | |
Shield Type | - | |
Length | 502.0' (153.0m) | |
Jacket Color | Black | |
Ratings | UL Style 4384 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0146" (0.370mm) | |
Conductor Insulation | - | |
Shield Material | - | |
Shield Coverage | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.825.54000 | kr.825.54 |
2 | kr.785.50500 | kr.1,571.01 |
3 | kr.762.83667 | kr.2,288.51 |
5 | kr.735.09200 | kr.3,675.46 |
7 | kr.717.27571 | kr.5,020.93 |
10 | kr.698.77100 | kr.6,987.71 |
25 | kr.653.00720 | kr.16,325.18 |
50 | kr.620.00000 | kr.31,000.00 |
100 | kr.588.30140 | kr.58,830.14 |
Unit Price without VAT: | kr.825.54000 |
---|---|
Unit Price with VAT: | kr.1,031.92500 |