30-01226
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-01226

DigiKey Part Number
30-01226-30-ND
Manufacturer
Manufacturer Product Number
30-01226
Description
CABLE 2COND 24AWG BLK SHLD 30M
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Black 24 AWG Braid 98.43' (30.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
26/0.0039"
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.169" (4.29mm)
Shield Type
Braid
Length
98.43' (30.00m)
Jacket Color
Black
Ratings
UL Style 20280
Features
Drain Wire
Voltage
300 V
Operating Temperature
-40°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
0.0315" (0.800mm)
Conductor Insulation
Thermoplastic Elastomer (TPE)
Shield Material
Copper, Bare
Shield Coverage
65%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.896.32000kr.896.32
Manufacturers Standard Package
Unit Price without VAT:kr.896.32000
Unit Price with VAT:kr.1,120.40000
Alternate Length
CABLE 2COND 24AWG BLK SHLD 502'
In-Stock: 1735
Unit Price: kr.29.18000
CABLE 2COND 24AWG BLACK SHLD 5M
In-Stock: 0
Unit Price: kr.151.42000
CABLE 2COND 24AWG BLACK SHLD 1M
In-Stock: 0
Unit Price: kr.31.55000