
30-01183 | |
---|---|
DigiKey Part Number | 839-30-01183-1-ND |
Manufacturer | |
Manufacturer Product Number | 30-01183 |
Description | CABLE 9COND 26AWG BLACK SHLD 1M |
Customer Reference | |
Detailed Description | 9 Conductor Multi-Conductor Cable Black 26 AWG Spiral 3.28' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Cable Type | ||
Number of Conductors | 9 | |
Wire Gauge | ||
Conductor Strand | 26/0.0031" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.205" (5.21mm) | |
Shield Type | Spiral | |
Length | 3.28' (1.00m) | |
Jacket Color | Black | |
Ratings | ISO 10993 | |
Features | Biological Compatibility | |
Voltage | 150 V | |
Operating Temperature | -40°C ~ 70°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0197" (0.500mm) | |
Conductor Insulation | High Density Polyethylene (HDPE) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 90% |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.59.65000 | kr.59.65 |
Unit Price without VAT: | kr.59.65000 |
---|---|
Unit Price with VAT: | kr.74.56250 |