
| 30-01162 | |
|---|---|
| DigiKey Part Number | 839-30-01162-ND 839-30-01162-DS-ND | 
| Manufacturer | |
| Manufacturer Product Number | 30-01162 | 
| Description | CABLE 7COND 32AWG BLACK SHLD | 
| Manufacturer Standard Lead Time | 16 Weeks | 
| Customer Reference | |
| Detailed Description | Enter Number of Meters in Order Quantity - 7 Conductor Multi-Conductor Cable Black 32 AWG Spiral | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Spool Digi-Spool®, Continuous Spool | |
| Part Status | Active | |
| Cable Type | ||
| Number of Conductors | 7 | |
| Wire Gauge | ||
| Conductor Strand | 19/0.002" | |
| Conductor Material | Copper, Tinned | |
| Jacket (Insulation) Material | ||
| Jacket (Insulation) Diameter | 0.118" (3.00mm) | |
| Shield Type | Spiral | |
| Length | 502.0' (153.0m) | |
| Jacket Color | Black | |
| Ratings | ISO 10993 | |
| Features | Biological Compatibility | |
| Voltage | 150 V | |
| Operating Temperature | -40°C ~ 70°C | |
| Usage | - | |
| Jacket (Insulation) Thickness | 0.0197" (0.500mm) | |
| Conductor Insulation | High Density Polyethylene (HDPE) | |
| Shield Material | Copper, Tinned | |
| Shield Coverage | 90% | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.26.24000 | kr.26.24 | 
| 2 | kr.25.02500 | kr.50.05 | 
| 3 | kr.24.32000 | kr.72.96 | 
| 5 | kr.23.46200 | kr.117.31 | 
| 7 | kr.22.91143 | kr.160.38 | 
| 10 | kr.22.34200 | kr.223.42 | 
| 25 | kr.20.93840 | kr.523.46 | 
| 50 | kr.19.92440 | kr.996.22 | 
| 100 | kr.18.95360 | kr.1,895.36 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 153 | kr.13.47974 | kr.2,062.40 | 
| 306 | kr.12.81654 | kr.3,921.86 | 
| 459 | kr.12.44124 | kr.5,710.53 | 
| 765 | kr.11.98122 | kr.9,165.63 | 
| 1.071 | kr.11.68577 | kr.12,515.46 | 
| 1.530 | kr.11.37895 | kr.17,409.79 | 
| 3.825 | kr.10.61943 | kr.40,619.32 | 
| Unit Price without VAT: | kr.26.24000 | 
|---|---|
| Unit Price with VAT: | kr.32.80000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark