
30-01156 | |
|---|---|
DigiKey Part Number | 839-30-01156-30-ND |
Manufacturer | |
Manufacturer Product Number | 30-01156 |
Description | CABLE 7COND 28AWG BLK SHLD 30M |
Customer Reference | |
Detailed Description | 7 Conductor Multi-Conductor Cable Black 28 AWG Spiral 98.43' (30.00m) |
Datasheet | Datasheet |
Category | Shield Type Spiral |
Mfr | Length 98.43' (30.00m) |
Packaging Bulk | Jacket Color Black |
Part Status Discontinued at DigiKey | Ratings ISO 10993 |
Cable Type | Features Biological Compatibility |
Number of Conductors 7 | Voltage 150 V |
Wire Gauge | Operating Temperature -40°C ~ 70°C |
Conductor Strand 40/0.002" | Jacket (Insulation) Thickness 0.0197" (0.500mm) |
Conductor Material Copper, Tinned | Conductor Insulation High Density Polyethylene (HDPE) |
Jacket (Insulation) Material | Shield Material Copper, Tinned |
Jacket (Insulation) Diameter 0.138" (3.50mm) | Shield Coverage 90% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,057.20000 | kr.1,057.20 |
| Unit Price without VAT: | kr.1,057.20000 |
|---|---|
| Unit Price with VAT: | kr.1,321.50000 |


