30-01105
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-01105

DigiKey Part Number
839-30-01105-30-ND
Manufacturer
Manufacturer Product Number
30-01105
Description
CABLE 10COND 26AWG BLK SHLD 30M
Customer Reference
Detailed Description
10 Conductor Multi-Conductor Cable Black 26 AWG Foil, Braid 98.43' (30.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Cable Type
Number of Conductors
10
Wire Gauge
Conductor Strand
7/0.0063"
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.264" (6.71mm)
Shield Type
Foil, Braid
Length
98.43' (30.00m)
Jacket Color
Black
Ratings
UL Style 2464
Features
Drain Wire
Voltage
300 V
Operating Temperature
-25°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
0.0315" (0.800mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
80%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1,269.50000kr.1,269.50
Manufacturers Standard Package
Unit Price without VAT:kr.1,269.50000
Unit Price with VAT:kr.1,586.87500
Alternate Length
CABLE 10COND 26AWG BLK SHLD 502'
In-Stock: 20
Unit Price: kr.2,770.37000
CABLE 10COND 26AWG BLK SHLD 1M
In-Stock: 0
Unit Price: kr.43.71000
CABLE 10COND 26AWG BLK SHLD 5M
In-Stock: 0
Unit Price: kr.212.29000
CABLE 10COND 26AWG BLACK METER
In-Stock: 170
Unit Price: kr.45.38000