9 Conductor Multi-Conductor Cable Black 22 AWG Foil, Braid 98.43' (30.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-01089

DigiKey Part Number
839-30-01089-30-ND
Manufacturer
Manufacturer Product Number
30-01089
Description
CABLE 9COND 22AWG BLK SHLD 30M
Customer Reference
Detailed Description
9 Conductor Multi-Conductor Cable Black 22 AWG Foil, Braid 98.43' (30.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shield Type
Foil, Braid
Mfr
Length
98.43' (30.00m)
Packaging
Bulk
Jacket Color
Black
Part Status
Discontinued at DigiKey
Ratings
UL Style 2464
Cable Type
Features
Drain Wire
Number of Conductors
9
Voltage
300 V
Wire Gauge
Operating Temperature
-25°C ~ 80°C
Conductor Strand
17/0.0063"
Jacket (Insulation) Thickness
0.0315" (0.800mm)
Conductor Material
Copper, Tinned
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Jacket (Insulation) Material
Shield Material
Aluminum; Copper, Tinned
Jacket (Insulation) Diameter
0.287" (7.29mm)
Shield Coverage
80%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1,178.61000kr.1,178.61
Manufacturers Standard Package
Unit Price without VAT:kr.1,178.61000
Unit Price with VAT:kr.1,473.26250
Alternate Length
CABLE 9COND 22AWG BLACK SHLD
In-Stock: 933
Unit Price: kr.67.31000
CABLE 9COND 22AWG BLACK SHLD 5M
In-Stock: 14
Unit Price: kr.302.17000
CABLE 9COND 22AWG BLACK SHLD 1M
In-Stock: 0
Unit Price: