
30-01033 | |
|---|---|
DigiKey Part Number | 839-30-01033-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-01033 |
Description | CABLE 4COND 26AWG BLK SHLD METER |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Black 26 AWG Foil, Braid Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Category | Length Enter Number of Meters in Order Quantity |
Mfr | Jacket Color Black |
Packaging Digi-Spool®, Continuous Spool | Ratings UL Style 2464 |
Part Status Active | Features Drain Wire |
Cable Type | Voltage 300 V |
Number of Conductors 4 | Operating Temperature -25°C ~ 80°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0315" (0.800mm) |
Conductor Strand 7/0.0063" | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned | Shield Material Aluminum; Copper, Tinned |
Jacket (Insulation) Material | Shield Coverage 80% |
Jacket (Insulation) Diameter 0.197" (5.00mm) | Spool Size 502.0' (153.0m) |
Shield Type Foil, Braid |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 1 | kr.32.08000 | kr.32.08 |
| 5 | kr.28.64400 | kr.143.22 |
| 10 | kr.27.28100 | kr.272.81 |
| 25 | kr.25.56040 | kr.639.01 |
| 50 | kr.24.32160 | kr.1,216.08 |
| 100 | kr.23.13400 | kr.2,313.40 |
| Unit Price without VAT: | kr.32.08000 |
|---|---|
| Unit Price with VAT: | kr.40.10000 |




