
30-01043 | |
|---|---|
DigiKey Part Number | T1394-1-ND |
Manufacturer | |
Manufacturer Product Number | 30-01043 |
Description | CABLE 5COND 24AWG BLACK SHLD 1M |
Customer Reference | |
Detailed Description | 5 Conductor Multi-Conductor Cable Black 24 AWG Foil, Braid 3.28' (1.00m) |
Datasheet | Datasheet |
Category | Shield Type Foil, Braid |
Mfr | Length 3.28' (1.00m) |
Packaging Spool | Jacket Color Black |
Part Status Discontinued at DigiKey | Ratings UL Style 2464 |
Cable Type | Features Drain Wire |
Number of Conductors 5 | Voltage 300 V |
Wire Gauge | Operating Temperature -25°C ~ 80°C |
Conductor Strand 11/0.0063" | Jacket (Insulation) Thickness 0.0315" (0.800mm) |
Conductor Material Copper, Tinned | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Jacket (Insulation) Material | Shield Material Aluminum; Copper, Tinned |
Jacket (Insulation) Diameter 0.220" (5.59mm) | Shield Coverage 80% |


