30-01021
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-01021

DigiKey Part Number
839-30-01021-ND
Manufacturer
Manufacturer Product Number
30-01021
Description
CABLE 3COND 26AWG BLK SHLD 502'
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Black 26 AWG Foil, Braid 502.0' (153.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
3
Wire Gauge
Conductor Strand
7/0.0063"
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.185" (4.70mm)
Shield Type
Foil, Braid
Length
502.0' (153.0m)
Jacket Color
Black
Ratings
UL Style 2464
Features
Drain Wire
Voltage
300 V
Operating Temperature
-25°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
0.0315" (0.800mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
80%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29
Check for Additional Incoming Stock
All prices are in DKK
Spool
QuantityUnit PriceExt Price
1kr.2,287.81000kr.2,287.81
2kr.2,175.58500kr.4,351.17
3kr.2,112.06333kr.6,336.19
5kr.2,034.20200kr.10,171.01
7kr.1,984.21000kr.13,889.47
10kr.1,932.28800kr.19,322.88
25kr.1,803.78120kr.45,094.53
Manufacturers Standard Package
Unit Price without VAT:kr.2,287.81000
Unit Price with VAT:kr.2,859.76250
Alternate Length
CABLE 3COND 26AWG BLACK SHLD 1M
In-Stock: 0
Unit Price:
CABLE 3COND 26AWG BLK SHLD 30M
In-Stock: 0
Unit Price:
CABLE 3COND 26AWG BLACK SHLD 5M
In-Stock: 0
Unit Price:
CABLE 3COND 26AWG BLK SHLD METER
In-Stock: 51
Unit Price: kr.28.99000