
| 30-01019 | |
|---|---|
| DigiKey Part Number | 839-30-01019-ND | 
| Manufacturer | |
| Manufacturer Product Number | 30-01019 | 
| Description | CABLE 3COND 24AWG BLK SHLD 502' | 
| Manufacturer Standard Lead Time | 16 Weeks | 
| Customer Reference | |
| Detailed Description | 3 Conductor Multi-Conductor Cable Black 24 AWG Foil, Braid 502.0' (153.0m) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Spool | |
| Part Status | Active | |
| Cable Type | ||
| Number of Conductors | 3 | |
| Wire Gauge | ||
| Conductor Strand | 11/0.0063" | |
| Conductor Material | Copper, Tinned | |
| Jacket (Insulation) Material | ||
| Jacket (Insulation) Diameter | 0.193" (4.90mm) | |
| Shield Type | Foil, Braid | |
| Length | 502.0' (153.0m) | |
| Jacket Color | Black | |
| Ratings | UL Style 2464 | |
| Features | Drain Wire | |
| Voltage | 300 V | |
| Operating Temperature | -25°C ~ 80°C | |
| Usage | - | |
| Jacket (Insulation) Thickness | 0.0315" (0.800mm) | |
| Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
| Shield Material | Aluminum; Copper, Tinned | |
| Shield Coverage | 80% | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.2,303.10000 | kr.2,303.10 | 
| 2 | kr.2,190.14500 | kr.4,380.29 | 
| 3 | kr.2,126.18667 | kr.6,378.56 | 
| 5 | kr.2,047.79600 | kr.10,238.98 | 
| 7 | kr.1,997.45857 | kr.13,982.21 | 
| 10 | kr.1,945.19000 | kr.19,451.90 | 
| 25 | kr.1,815.80280 | kr.45,395.07 | 
| Unit Price without VAT: | kr.2,303.10000 | 
|---|---|
| Unit Price with VAT: | kr.2,878.87500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark