30-00929
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-00929

DigiKey Part Number
839-30-00929-ND
Manufacturer
Manufacturer Product Number
30-00929
Description
CABLE 6COND 26AWG BLK SHLD 502'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
6 Conductor Multi-Conductor Cable Black 26 AWG Braid 502.0' (153.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
6
Wire Gauge
Conductor Strand
19/0.0039"
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.205" (5.21mm)
Shield Type
Braid
Length
502.0' (153.0m)
Jacket Color
Black
Ratings
UL Style 20280
Features
Drain Wire
Voltage
300 V
Operating Temperature
-40°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
0.0327" (0.831mm)
Conductor Insulation
Thermoplastic Elastomer (TPE)
Shield Material
Copper, Bare
Shield Coverage
65%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in DKK
Spool
QuantityUnit PriceExt Price
1kr.3,323.90000kr.3,323.90
2kr.3,160.06500kr.6,320.13
3kr.3,067.37000kr.9,202.11
5kr.2,953.70200kr.14,768.51
7kr.2,880.71286kr.20,164.99
10kr.2,804.88300kr.28,048.83
Manufacturers Standard Package
Unit Price without VAT:kr.3,323.90000
Unit Price with VAT:kr.4,154.87500
Alternate Length
CABLE 6COND 26AWG BLACK SHLD 1M
In-Stock: 0
Unit Price: kr.46.27000
CABLE 6COND 26AWG BLACK SHLD 5M
In-Stock: 1
Unit Price: kr.225.09000
CABLE 6COND 26AWG BLK SHLD 30M
In-Stock: 0
Unit Price: kr.1,338.24000
CABLE 6COND 26AWG BLK SHLD METER
In-Stock: 201
Unit Price: kr.41.92000