30-00926
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-00926

DigiKey Part Number
30-00926-5-ND
Manufacturer
Manufacturer Product Number
30-00926
Description
CABLE 6COND 20AWG BLACK SHLD 5M
Customer Reference
Detailed Description
6 Conductor Multi-Conductor Cable Black 20 AWG Braid 16.40' (5.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Cable Type
Number of Conductors
6
Wire Gauge
Conductor Strand
41/0.005"
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.260" (6.60mm)
Shield Type
Braid
Length
16.40' (5.00m)
Jacket Color
Black
Ratings
UL Style 20280
Features
Drain Wire
Voltage
300 V
Operating Temperature
-40°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
0.0327" (0.831mm)
Conductor Insulation
Thermoplastic Elastomer (TPE)
Shield Material
Copper, Bare
Shield Coverage
65%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CABLE 6COND 20AWG BLACK SHLD
In-Stock: 2000
Unit Price: kr.77.12000
CABLE 6COND 20AWG BLACK SHLD 1M
In-Stock: 14
Unit Price: kr.82.43000
CABLE 6COND 20AWG BLK SHLD 30M
In-Stock: 0
Unit Price: