
30-00924 | |
|---|---|
DigiKey Part Number | 839-30-00924-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-00924 |
Description | CABLE 5COND 26AWG BLK SHLD METER |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5 Conductor Multi-Conductor Cable Black 26 AWG Braid Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 5 | |
Wire Gauge | ||
Conductor Strand | 19/0.0039" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.189" (4.80mm) | |
Shield Type | Braid | |
Length | Enter Number of Meters in Order Quantity | |
Jacket Color | Black | |
Ratings | UL Style 20280 | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0335" (0.851mm) | |
Conductor Insulation | Thermoplastic Elastomer (TPE) | |
Grade | - | |
Qualification | - | |
Shield Material | Copper, Bare | |
Shield Coverage | 65% | |
Spool Size | 502.0' (153.0m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.38.31000 | kr.38.31 |
| 5 | kr.34.23600 | kr.171.18 |
| 10 | kr.32.59800 | kr.325.98 |
| 25 | kr.30.53960 | kr.763.49 |
| 50 | kr.29.05600 | kr.1,452.80 |
| 100 | kr.27.63440 | kr.2,763.44 |
| Unit Price without VAT: | kr.38.31000 |
|---|---|
| Unit Price with VAT: | kr.47.88750 |







