
30-00915 | |
|---|---|
DigiKey Part Number | 839-30-00915-ND 839-30-00915-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-00915 |
Description | CABLE 4COND 18AWG BLACK SHLD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 4 Conductor Multi-Conductor Cable Black 18 AWG Braid |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 65/0.0051" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.256" (6.50mm) | |
Shield Type | Braid | |
Length | 502.0' (153.0m) | |
Jacket Color | Black | |
Ratings | UL Style 20280 | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0323" (0.820mm) | |
Conductor Insulation | Thermoplastic Elastomer (TPE) | |
Grade | - | |
Qualification | - | |
Shield Material | Copper, Bare | |
Shield Coverage | 65% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.91.27000 | kr.91.27 |
| 5 | kr.81.47600 | kr.407.38 |
| 10 | kr.77.55500 | kr.775.55 |
| 25 | kr.72.61160 | kr.1,815.29 |
| 50 | kr.69.05120 | kr.3,452.56 |
| 100 | kr.65.63580 | kr.6,563.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 153 | kr.47.78484 | kr.7,311.08 |
| 306 | kr.45.39431 | kr.13,890.66 |
| 459 | kr.44.04057 | kr.20,214.62 |
| 765 | kr.42.38063 | kr.32,421.18 |
| 1.071 | kr.41.31415 | kr.44,247.45 |
| 1.530 | kr.40.75624 | kr.62,357.05 |
| Unit Price without VAT: | kr.91.27000 |
|---|---|
| Unit Price with VAT: | kr.114.08750 |





