30-00873
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-00873

DigiKey Part Number
T1386-1-ND
Manufacturer
Manufacturer Product Number
30-00873
Description
CABLE 4COND 26AWG/28AWG WHITE 1M
Customer Reference
Detailed Description
4 (1 Pair Twisted) Conductor Multi-Conductor Cable White 26 AWG, 28 AWG Foil, Braid 3.28' (1.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Discontinued at Digi-Key
Cable Type
Number of Conductors
4 (1 Pair Twisted)
Wire Gauge
Conductor Strand
7/0.0063", 7/0.0051"
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.169" (4.29mm)
Shield Type
Foil, Braid
Length
3.28' (1.00m)
Jacket Color
White
Ratings
UL Style 2725
Features
Drain Wire
Voltage
30 V
Operating Temperature
-10°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
0.0354" (0.900mm)
Conductor Insulation
High Density Polyethylene (HDPE), Poly-Vinyl Chloride (PVC)
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
100%, 65%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CABLE 4COND 26AWG/28AWG WHT
In-Stock: 1172
Unit Price: kr.23.28000
CABLE 4COND 26AWG/28AWG WHITE 5M
In-Stock: 0
Unit Price:
CABLE 4COND 26AWG/28AWG WHT 30M
In-Stock: 0
Unit Price: