2 Conductor Multi-Conductor Cable White 26 AWG 498.7' (152.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Conductor Multi-Conductor Cable White 26 AWG 498.7' (152.0m)
Soldering Basics: How To Strip and Tin UL 2464 Wire
Compare Tensility 2 Conductor and 10 Conductor UL 2464 Wire

30-00696

DigiKey Part Number
T1342-152-ND
Manufacturer
Manufacturer Product Number
30-00696
Description
CABLE 2COND 26AWG WHITE 152M
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable White 26 AWG 498.7' (152.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.150" (3.81mm)
Packaging
Spool
Length
498.7' (152.0m)
Part Status
Discontinued at DigiKey
Jacket Color
White
Cable Type
Ratings
UL Style 2464
Number of Conductors
2
Voltage
300 V
Wire Gauge
Operating Temperature
80°C
Conductor Strand
7/34
Jacket (Insulation) Thickness
0.0299" (0.759mm)
Conductor Material
Copper, Tinned
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CABLE 2COND 26AWG WHITE 1000'
In-Stock: 12
Unit Price: kr.1,558.56000
CABLE 2COND 26AWG WHITE 1M
In-Stock: 56
Unit Price: kr.11.98000
CABLE 2COND 26AWG WHITE 5M
In-Stock: 20
Unit Price: kr.53.70000
CABLE 2COND 26AWG WHITE 30M
In-Stock: 0
Unit Price:
CABLE 2COND 26AWG WHITE METER
In-Stock: 561
Unit Price: kr.12.30000