30-006_Wht
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
30-006_Wht

30-00693

DigiKey Part Number
T1341-30-ND
Manufacturer
Manufacturer Product Number
30-00693
Description
CABLE 2COND 24AWG WHITE 30M
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable White 24 AWG 98.43' (30.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Discontinued at Digi-Key
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
11/34
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.157" (3.99mm)
Shield Type
-
Length
98.43' (30.00m)
Jacket Color
White
Ratings
UL Style 2464
Features
-
Voltage
300 V
Operating Temperature
80°C
Usage
-
Jacket (Insulation) Thickness
0.0299" (0.759mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in DKK
Spool
QuantityUnit PriceExt Price
1kr.356.80000kr.356.80
Manufacturers Standard Package
Unit Price without VAT:kr.356.80000
Unit Price with VAT:kr.446.00000
Alternate Length
CABLE 2COND 24AWG WHITE 1000'
In-Stock: 8
Unit Price: kr.1,769.54000
CABLE 2COND 24AWG WHITE 1M
In-Stock: 26
Unit Price: kr.12.48000
CABLE 2COND 24AWG WHITE 5M
In-Stock: 17
Unit Price: kr.56.19000
CABLE 2COND 24AWG WHITE 152M
In-Stock: 1
Unit Price: kr.1,570.62000
CABLE 2COND 24AWG WHITE METER
In-Stock: 217
Unit Price: kr.12.86000