2 Conductor Multi-Conductor Cable Black 24 AWG 98.43' (30.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Conductor Multi-Conductor Cable Black 24 AWG 98.43' (30.00m)
Soldering Basics: How To Strip and Tin UL 2464 Wire
Compare Tensility 2 Conductor and 10 Conductor UL 2464 Wire

30-00692

DigiKey Part Number
T1334-30-ND
Manufacturer
Manufacturer Product Number
30-00692
Description
CABLE 2COND 24AWG BLACK 30M
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Black 24 AWG 98.43' (30.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.157" (3.99mm)
Packaging
Spool
Length
98.43' (30.00m)
Part Status
Discontinued at DigiKey
Jacket Color
Black
Cable Type
Ratings
UL Style 2464
Number of Conductors
2
Voltage
300 V
Wire Gauge
Operating Temperature
80°C
Conductor Strand
34/11
Jacket (Insulation) Thickness
0.0299" (0.759mm)
Conductor Material
Copper, Tinned
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CABLE 2COND 24AWG BLACK 1000'
In-Stock: 14
Unit Price: kr.1,191.86000
CABLE 2COND 24AWG BLACK 1M
In-Stock: 0
Unit Price:
CABLE 2COND 24AWG BLACK 5M
In-Stock: 0
Unit Price:
CABLE 2COND 24AWG BLACK 152M
In-Stock: 0
Unit Price:
CABLE 2COND 24AWG BLACK METER
In-Stock: 93
Unit Price: kr.13.31000