
30-01866 | |
---|---|
DigiKey Part Number | 839-30-01866-ND 839-30-01866-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-01866 |
Description | CABLE 4COND 22AWG BLK SHLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 4 Conductor Multi-Conductor Cable Black 22 AWG Spiral |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 65/0.0031" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.181" (4.60mm) | |
Shield Type | Spiral | |
Length | 502.0' (153.0m) | |
Jacket Color | Black | |
Ratings | ISO 10993 | |
Features | Biological Compatibility | |
Voltage | 150 V | |
Operating Temperature | -40°C ~ 70°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0276" (0.700mm) | |
Conductor Insulation | High Density Polyethylene (HDPE) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 90% |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.51.78000 | kr.51.78 |
2 | kr.49.28000 | kr.98.56 |
3 | kr.47.91333 | kr.143.74 |
5 | kr.46.20800 | kr.231.04 |
7 | kr.45.12000 | kr.315.84 |
10 | kr.43.99400 | kr.439.94 |
25 | kr.41.20840 | kr.1,030.21 |
50 | kr.39.20000 | kr.1,960.00 |
100 | kr.37.27420 | kr.3,727.42 |
Quantity | Unit Price | Ext Price |
---|---|---|
153 | kr.27.44471 | kr.4,199.04 |
306 | kr.26.08229 | kr.7,981.18 |
459 | kr.25.31124 | kr.11,617.86 |
765 | kr.24.36542 | kr.18,639.55 |
1.071 | kr.23.75774 | kr.25,444.54 |
1.530 | kr.23.12671 | kr.35,383.87 |
Unit Price without VAT: | kr.51.78000 |
---|---|
Unit Price with VAT: | kr.64.72500 |