
30-00567 | |
---|---|
DigiKey Part Number | T1327-30-ND |
Manufacturer | |
Manufacturer Product Number | 30-00567 |
Description | HOOK-UP STRND 24AWG BLACK 98.43' |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up, Shielded Wire 11/34 Black 300V 98.43' (30.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Discontinued at Digi-Key | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 11/34 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.134" (3.40mm) | |
Jacket (Insulation) Thickness | 0.014" (0.35mm) | |
Length | 98.43' (30.00m) | |
Voltage | 300V | |
Operating Temperature | -20°C ~ 80°C | |
Jacket Color | ||
Ratings | UL Style 10846 | |
Features | Abrasion Resistant, Chemical Resistant |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.513.34000 | kr.513.34 |
5 | kr.419.98000 | kr.2,099.90 |
10 | kr.326.65600 | kr.3,266.56 |
Unit Price without VAT: | kr.513.34000 |
---|---|
Unit Price with VAT: | kr.641.67500 |