30-0053(1,4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
30-0053(1,4)

30-00534

DigiKey Part Number
T1355-30-ND
Manufacturer
Manufacturer Product Number
30-00534
Description
CABLE 10COND 28AWG BLACK 30M
Customer Reference
Detailed Description
10 Conductor Multi-Conductor Cable Black 28 AWG 98.43' (30.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Discontinued at Digi-Key
Cable Type
Number of Conductors
10
Wire Gauge
Conductor Strand
7/36
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.213" (5.41mm)
Shield Type
-
Length
98.43' (30.00m)
Jacket Color
Black
Ratings
UL Style 2464
Features
-
Voltage
300 V
Operating Temperature
80°C
Usage
-
Jacket (Insulation) Thickness
0.0315" (0.800mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in DKK
Spool
QuantityUnit PriceExt Price
1kr.701.89000kr.701.89
5kr.574.26000kr.2,871.30
Manufacturers Standard Package
Unit Price without VAT:kr.701.89000
Unit Price with VAT:kr.877.36250
Alternate Length
CABLE 10COND 28AWG BLACK 502'
In-Stock: 43
Unit Price: kr.1,854.08000
CABLE 10COND 28AWG BLACK 1M
In-Stock: 11
Unit Price: kr.25.09000
CABLE 10COND 28AWG BLACK 5M
In-Stock: 0
Unit Price: kr.119.04000
CABLE 10COND 28AWG BLACK METER
In-Stock: 206
Unit Price: kr.24.45000