


30-00522 | |
|---|---|
DigiKey Part Number | 839-30-00522-ND |
Manufacturer | |
Manufacturer Product Number | 30-00522 |
Description | CABLE 8COND 28AWG BLACK 502' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8 Conductor Multi-Conductor Cable Black 28 AWG 502.0' (153.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 8 | |
Wire Gauge | ||
Conductor Strand | 7/36 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.183" (4.65mm) | |
Shield Type | - | |
Length | 502.0' (153.0m) | |
Jacket Color | Black | |
Ratings | UL Style 2464 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0299" (0.759mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,559.55000 | kr.1,559.55 |
| 2 | kr.1,483.40500 | kr.2,966.81 |
| 3 | kr.1,440.30667 | kr.4,320.92 |
| 5 | kr.1,387.49800 | kr.6,937.49 |
| 7 | kr.1,353.57857 | kr.9,475.05 |
| 10 | kr.1,318.36100 | kr.13,183.61 |
| 25 | kr.1,231.21720 | kr.30,780.43 |
| 50 | kr.1,168.34260 | kr.58,417.13 |
| Unit Price without VAT: | kr.1,559.55000 |
|---|---|
| Unit Price with VAT: | kr.1,949.43750 |


