7 Conductor Multi-Conductor Cable Black 24 AWG 3.28' (1.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7 Conductor Multi-Conductor Cable Black 24 AWG 3.28' (1.00m)
Soldering Basics: How To Strip and Tin UL 2464 Wire

30-00513

DigiKey Part Number
T1348-1-ND
Manufacturer
Manufacturer Product Number
30-00513
Description
CABLE 7COND 24AWG BLACK 1M
Customer Reference
Detailed Description
7 Conductor Multi-Conductor Cable Black 24 AWG 3.28' (1.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.205" (5.21mm)
Packaging
Spool
Length
3.28' (1.00m)
Part Status
Discontinued at DigiKey
Jacket Color
Black
Cable Type
Ratings
UL Style 2464
Number of Conductors
7
Voltage
300 V
Wire Gauge
Operating Temperature
80°C
Conductor Strand
11/34
Jacket (Insulation) Thickness
0.0299" (0.759mm)
Conductor Material
Copper, Tinned
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CABLE 7COND 24AWG BLACK 502'
In-Stock: 13
Unit Price: kr.1,578.53000
CABLE 7COND 24AWG BLACK 5M
In-Stock: 0
Unit Price: kr.113.99000
CABLE 7COND 24AWG BLACK 30M
In-Stock: 2
Unit Price: kr.703.68000
CABLE 7COND 24AWG BLACK METER
In-Stock: 183
Unit Price: kr.26.37000