

30-00407 | |
---|---|
DigiKey Part Number | T1303-30-ND |
Manufacturer | |
Manufacturer Product Number | 30-00407 |
Description | CABLE 2COND 26AWG BLACK 30M |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Black 26 AWG 98.43' (30.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Discontinued at Digi-Key | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 7/34 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.106" (2.69mm) | |
Shield Type | - | |
Length | 98.43' (30.00m) | |
Jacket Color | Black | |
Ratings | UL Style 2468 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -10°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.165.63000 | kr.165.63 |
Unit Price without VAT: | kr.165.63000 |
---|---|
Unit Price with VAT: | kr.207.03750 |




