2 Conductor Multi-Conductor Cable White 24 AWG 98.43' (30.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Conductor Multi-Conductor Cable White 24 AWG 98.43' (30.00m)
Visualize Tensility 91 Shore A UL 2464 Wire

30-00405

DigiKey Part Number
T1301-30-ND
Manufacturer
Manufacturer Product Number
30-00405
Description
CABLE 2COND 24AWG WHITE 30M
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable White 24 AWG 98.43' (30.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.118" (3.00mm)
Packaging
Spool
Length
98.43' (30.00m)
Part Status
Discontinued at DigiKey
Jacket Color
White
Cable Type
Ratings
UL Style 2468
Number of Conductors
2
Voltage
300 V
Wire Gauge
Operating Temperature
-10°C ~ 80°C
Conductor Strand
11/34
Jacket (Insulation) Thickness
0.0150" (0.381mm)
Conductor Material
Copper, Tinned
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CABLE 2COND 24AWG WHITE
In-Stock: 172
Unit Price: kr.12.49000
CABLE 2COND 24AWG WHITE 152M
In-Stock: 0
Unit Price:
CABLE 2COND 24AWG WHITE 5M
In-Stock: 8
Unit Price: kr.52.69000
CABLE 2COND 24AWG WHITE 1M
In-Stock: 0
Unit Price: kr.11.79000