2 Conductor Multi-Conductor Cable Black 22 AWG 498.7' (152.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Conductor Multi-Conductor Cable Black 22 AWG 498.7' (152.0m)
Visualize Tensility 91 Shore A UL 2464 Wire

30-00401

DigiKey Part Number
T1298-152-ND
Manufacturer
Manufacturer Product Number
30-00401
Description
CABLE 2COND 22AWG BLACK 152M
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Black 22 AWG 498.7' (152.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.142" (3.61mm)
Packaging
Spool
Length
498.7' (152.0m)
Part Status
Discontinued at DigiKey
Jacket Color
Black
Cable Type
Ratings
UL Style 2468
Number of Conductors
2
Voltage
300 V
Wire Gauge
Operating Temperature
-10°C ~ 80°C
Conductor Strand
17/34
Jacket (Insulation) Thickness
0.0150" (0.381mm)
Conductor Material
Copper, Tinned
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CABLE 2COND 22AWG BLACK
In-Stock: 137
Unit Price: kr.12.93000
CABLE 2COND 22AWG BLACK 30M
In-Stock: 0
Unit Price: kr.298.36000
CABLE 2COND 22AWG BLACK 5M
In-Stock: 0
Unit Price:
CABLE 2COND 22AWG BLACK 1M
In-Stock: 0
Unit Price: