
30-00393 | |
|---|---|
DigiKey Part Number | 839-30-00393-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-00393 |
Description | CABLE 4COND 26AWG WHITE METER |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable White 26 AWG Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 7/34 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.167" (4.24mm) | |
Shield Type | - | |
Length | Enter Number of Meters in Order Quantity | |
Jacket Color | White | |
Ratings | UL Style 2464 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0299" (0.759mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - | |
Spool Size | 1000.0' (304.8m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.61000 | kr.15.61 |
| 5 | kr.13.95800 | kr.69.79 |
| 10 | kr.13.30000 | kr.133.00 |
| 25 | kr.12.46640 | kr.311.66 |
| 50 | kr.11.86540 | kr.593.27 |
| 100 | kr.11.29010 | kr.1,129.01 |
| Unit Price without VAT: | kr.15.61000 |
|---|---|
| Unit Price with VAT: | kr.19.51250 |






