4 Conductor Multi-Conductor Cable White 20 AWG 498.7' (152.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Conductor Multi-Conductor Cable White 20 AWG 498.7' (152.0m)
Soldering Basics: How To Strip and Tin UL 2464 Wire
Visualize Tensility 91 Shore A UL 2464 Wire

30-00384

DigiKey Part Number
T1285-152-ND
Manufacturer
Manufacturer Product Number
30-00384
Description
CABLE 4COND 20AWG WHITE 152M
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable White 20 AWG 498.7' (152.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Discontinued at Digi-Key
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
26/34
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.209" (5.31mm)
Shield Type
-
Length
498.7' (152.0m)
Jacket Color
White
Ratings
UL Style 2464
Features
-
Voltage
300 V
Operating Temperature
80°C
Usage
-
Jacket (Insulation) Thickness
0.0299" (0.759mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CABLE 4COND 20AWG WHITE 1000'
In-Stock: 6
Unit Price: kr.3,580.14000
CABLE 4COND 20AWG WHITE 30M
In-Stock: 0
Unit Price:
CABLE 4COND 20AWG WHITE 5M
In-Stock: 4
Unit Price: kr.110.04000
CABLE 4COND 20AWG WHITE 1M
In-Stock: 19
Unit Price: kr.23.28000
CABLE 4COND 20AWG WHITE METER
In-Stock: 124
Unit Price: kr.24.77000