
30-00353 | |
|---|---|
DigiKey Part Number | 839-30-00353-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-00353 |
Description | CABLE 2COND 20AWG BLACK METER |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Black 20 AWG Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.185" (4.70mm) |
Mfr | Length Enter Number of Meters in Order Quantity |
Packaging Digi-Spool®, Continuous Spool | Jacket Color Black |
Part Status Active | Ratings UL Style 2464 |
Cable Type | Voltage 300 V |
Number of Conductors 2 | Operating Temperature 80°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0299" (0.759mm) |
Conductor Strand 26/34 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned | Spool Size 1000.0' (304.8m) |
Jacket (Insulation) Material |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 1 | kr.16.55000 | kr.16.55 |
| 5 | kr.14.81000 | kr.74.05 |
| 10 | kr.14.10700 | kr.141.07 |
| 25 | kr.13.22280 | kr.330.57 |
| 50 | kr.12.58620 | kr.629.31 |
| 100 | kr.11.97630 | kr.1,197.63 |
| Unit Price without VAT: | kr.16.55000 |
|---|---|
| Unit Price with VAT: | kr.20.68750 |






