4 Conductor Multi-Conductor Cable White 32 AWG Spiral 98.43' (30.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-00218

DigiKey Part Number
T1245-30-ND
Manufacturer
Manufacturer Product Number
30-00218
Description
CABLE 4COND 32AWG WHITE SHLD 30M
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable White 32 AWG Spiral 98.43' (30.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.079" (2.01mm)
Mfr
Shield Type
Spiral
Packaging
Spool
Length
98.43' (30.00m)
Part Status
Discontinued at DigiKey
Jacket Color
White
Cable Type
Voltage
150 V
Number of Conductors
4
Operating Temperature
80°C
Wire Gauge
Jacket (Insulation) Thickness
0.0098" (0.250mm)
Conductor Strand
19/0.0019"
Conductor Insulation
Polyethylene (PE)
Conductor Material
Copper, Tinned
Shield Material
Copper, Tinned
Jacket (Insulation) Material
Shield Coverage
85%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CABLE 4COND 32AWG WHT SHLD
In-Stock: 699
Unit Price: kr.16.93000
CABLE 4CON 32AWG WHT SHLD 152M
In-Stock: 0
Unit Price:
CABLE 4COND 32AWG WHITE SHLD 5M
In-Stock: 0
Unit Price:
CABLE 4COND 32AWG WHITE SHLD 1M
In-Stock: 0
Unit Price: