
30-00099 | |
|---|---|
DigiKey Part Number | 839-30-00099-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-00099 |
Description | CABLE 4CON 28AWG WHT SHLD METER |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 (1 Pair Twisted) Conductor Multi-Conductor Cable White 28 AWG Foil, Braid Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 (1 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 7/0.0050" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.142" (3.61mm) | |
Shield Type | Foil, Braid | |
Length | Enter Number of Meters in Order Quantity | |
Jacket Color | White | |
Ratings | UL Style 2725 | |
Features | Drain Wire | |
Voltage | 30 V | |
Operating Temperature | -10°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0256" (0.650mm) | |
Conductor Insulation | High Density Polyethylene (HDPE), Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100% | |
Spool Size | 502.0' (153.0m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.21.09000 | kr.21.09 |
| 5 | kr.18.83400 | kr.94.17 |
| 10 | kr.17.94400 | kr.179.44 |
| 25 | kr.16.81400 | kr.420.35 |
| 50 | kr.16.00380 | kr.800.19 |
| 100 | kr.15.22520 | kr.1,522.52 |
| Unit Price without VAT: | kr.21.09000 |
|---|---|
| Unit Price with VAT: | kr.26.36250 |










