

30-00004 | |
|---|---|
DigiKey Part Number | T1239-5-ND |
Manufacturer | |
Manufacturer Product Number | 30-00004 |
Description | HOOK-UP STRND 18AWG BLACK 16.40' |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up, Shielded Wire 41/34 Black 300V 16.40' (5.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 41/34 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.134" (3.40mm) | |
Jacket (Insulation) Thickness | 0.015" (0.38mm) | |
Length | 16.40' (5.00m) | |
Voltage | 300V | |
Operating Temperature | -20°C ~ 80°C | |
Jacket Color | ||
Ratings | UL Style 1185 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.108.22000 | kr.108.22 |
| Unit Price without VAT: | kr.108.22000 |
|---|---|
| Unit Price with VAT: | kr.135.27500 |


