
16-00271 | |
---|---|
DigiKey Part Number | 839-16-00271-ND |
Manufacturer | |
Manufacturer Product Number | 16-00271 |
Description | AC/DC WALL MOUNT ADAPTER 12V 6W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 12V 6 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
EDA/CAD Models | 16-00271 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | North America | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 100 ~ 240 VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 0.5A | |
Power (Watts) | 6 W | |
No Load Power Consumption | 100mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 45°C | |
Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 21.0mm | |
Cord Length | 59" (1.50m) | |
Input Connector | NEMA 1-15P | |
Features | - | |
Size / Dimension | 2.01" L x 1.44" W x 0.98" H (51.0mm x 36.5mm x 25.0mm) | |
Approval Agency | cULus, FCC |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.43.52000 | kr.43.52 |
5 | kr.40.03800 | kr.200.19 |
10 | kr.38.61800 | kr.386.18 |
25 | kr.36.81800 | kr.920.45 |
50 | kr.35.51100 | kr.1,775.55 |
120 | kr.33.92750 | kr.4,071.30 |
360 | kr.32.04017 | kr.11,534.46 |
600 | kr.31.19872 | kr.18,719.23 |
Unit Price without VAT: | kr.43.52000 |
---|---|
Unit Price with VAT: | kr.54.40000 |