
16-00224 | |
|---|---|
DigiKey Part Number | 839-16-00224-ND |
Manufacturer | |
Manufacturer Product Number | 16-00224 |
Description | AC/DC WALL MOUNT ADAPTER 15V 36W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 15V 36 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
EDA/CAD Models | 16-00224 Models |
Category | Polarization Positive Center |
Manufacturer Tensility International Corp | Applications ITE (Commercial) |
Packaging Box | Efficiency Level VI |
Part Status Active | Operating Temperature 0°C ~ 40°C |
Region Utilized North America | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm |
Form Wall Mount (Class II) | Cord Length 59" (1.50m) |
Input Type Fixed Blade | Input Connector NEMA 1-15P |
Voltage - Input 100 ~ 240 VAC | Size / Dimension 3.15" L x 1.89" W x 1.34" H (80.0mm x 48.0mm x 34.1mm) |
Voltage - Output 15V | Approval Agency cULus, FCC |
Current - Output (Max) 2.4A | Standard Number 62368-1 |
Power (Watts) 36 W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.72.15000 | kr.72.15 |
| 5 | kr.66.38000 | kr.331.90 |
| 10 | kr.64.02100 | kr.640.21 |
| 25 | kr.61.03640 | kr.1,525.91 |
| 50 | kr.58.87080 | kr.2,943.54 |
| 120 | kr.56.24583 | kr.6,749.50 |
| 360 | kr.53.11722 | kr.19,122.20 |
| 600 | kr.51.72225 | kr.31,033.35 |
| Unit Price without VAT: | kr.72.15000 |
|---|---|
| Unit Price with VAT: | kr.90.18750 |



