
16-00082 | |
|---|---|
DigiKey Part Number | 839-16-00082-ND |
Manufacturer | |
Manufacturer Product Number | 16-00082 |
Description | AC/DC WALL MOUNT ADAPTER 12V 12W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 12V 12 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
EDA/CAD Models | 16-00082 Models |
Category | Polarization Positive Center |
Manufacturer Tensility International Corp | Applications ITE (Commercial) |
Packaging Bulk | Efficiency Level VI |
Part Status Active | Operating Temperature 0°C ~ 45°C |
Region Utilized North America | Output Connector Barrel Plug R/A, 2.1mm I.D. x 5.5mm O.D. x 9.5mm |
Form Wall Mount (Class II) | Cord Length 59" (1.50m) |
Input Type Fixed Blade | Input Connector NEMA 1-15P |
Voltage - Input 100 ~ 240 VAC | Size / Dimension 2.19" L x 1.56" W x 1.06" H (55.5mm x 39.5mm x 27.0mm) |
Voltage - Output 12V | Approval Agency cULus, FCC |
Current - Output (Max) 1A | Weight 0.155 lb (70.31 g) |
Power (Watts) 12 W | Base Product Number |
No Load Power Consumption 100mW (Max) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.43.62000 | kr.43.62 |
| 5 | kr.40.13200 | kr.200.66 |
| 10 | kr.38.70600 | kr.387.06 |
| 25 | kr.36.89880 | kr.922.47 |
| 50 | kr.35.59020 | kr.1,779.51 |
| 120 | kr.34.00300 | kr.4,080.36 |
| 360 | kr.32.11175 | kr.11,560.23 |
| 600 | kr.31.26845 | kr.18,761.07 |
| Unit Price without VAT: | kr.43.62000 |
|---|---|
| Unit Price with VAT: | kr.54.52500 |




