10-06362 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Tensility International Corp
In Stock: 611
Unit Price: kr.38.74000
Datasheet

Parametric Equivalent


Tensility International Corp
In Stock: 0
Unit Price: kr.62.13000
Datasheet

Parametric Equivalent


GlobTek, Inc.
In Stock: 0
Unit Price: kr.46.54000
Datasheet
New Product
Cable Assembly 2.5mm ID, 5.5mm OD Plug, Thread Lock, Sealed, to Wire Leads Round 6.0' (1.83m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10-06362

DigiKey Part Number
839-10-06362-ND
Manufacturer
Manufacturer Product Number
10-06362
Description
CBL ASSY 2.5MM PLUG-CBL RND 6'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly 2.5mm ID, 5.5mm OD Plug, Thread Lock, Sealed, to Wire Leads Round 6.0' (1.83m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
Plug, Thread Lock, Sealed, to Wire Leads
Manufacturer
Tensility International Corp
Length
6.0' (1.83m)
Packaging
Spool
Cable Type
Round
Part Status
Active
Shielding
Shielded
Connector Type
2.5mm ID, 5.5mm OD
Usage
Thread Lock, Sealed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
10-03915Tensility International Corp611839-10-03915-NDkr.38.74000Parametric Equivalent
10-06363Tensility International Corp0839-10-06363-NDkr.62.13000Parametric Equivalent
LCP11856F0000-SRGlobTek, Inc.01939-LCP11856F0000-SR-NDkr.46.54000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Spool
QuantityUnit PriceExt Price
1kr.90.28000kr.90.28
10kr.76.70800kr.767.08
25kr.71.90080kr.1,797.52
50kr.68.46820kr.3,423.41
100kr.65.20120kr.6,520.12
250kr.61.12140kr.15,280.35
500kr.58.20728kr.29,103.64
1.000kr.55.43290kr.55,432.90
Manufacturers Standard Package
Unit Price without VAT:kr.90.28000
Unit Price with VAT:kr.112.85000