
10-06195 | |
|---|---|
DigiKey Part Number | 839-10-06195-ND |
Manufacturer | |
Manufacturer Product Number | 10-06195 |
Description | CIRC CBL 8POS PLUG TO WIRE 4.92' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 4.92' (1.50m) |
Datasheet | Datasheet |
EDA/CAD Models | 10-06195 Models |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Tensility International Corp | 2nd Connector Type Wire Leads |
Series | Length 4.92' (1.50m) |
Packaging Bulk | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Plug | Cable Material Thermoplastic Polyurethane (TPU) |
1st Connector Gender Male Pins | Color Black |
1st Connector Number of Positions 8 | Shielding Shielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Shell Size - Insert M12 | Usage Industrial Environments |
1st Connector Orientation A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.157.30000 | kr.157.30 |
| 10 | kr.133.69800 | kr.1,336.98 |
| 25 | kr.125.32920 | kr.3,133.23 |
| 50 | kr.119.34800 | kr.5,967.40 |
| 100 | kr.113.65400 | kr.11,365.40 |
| 250 | kr.106.54548 | kr.26,636.37 |
| 500 | kr.101.46700 | kr.50,733.50 |
| Unit Price without VAT: | kr.157.30000 |
|---|---|
| Unit Price with VAT: | kr.196.62500 |





