
10-06025 | |
|---|---|
DigiKey Part Number | 839-10-06025-ND |
Manufacturer | |
Manufacturer Product Number | 10-06025 |
Description | CIRC CBL 4POS RCPT TO WIRE 6' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 6.00' (1.83m) |
Datasheet | Datasheet |
EDA/CAD Models | 10-06025 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Receptacle | |
1st Connector Gender | Female Sockets | |
1st Connector Number of Positions | 4 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M5 | |
1st Connector Orientation | A | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 6.00' (1.83m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Thermoplastic Polyurethane (TPU) | |
Color | Black | |
Shielding | Unshielded | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Usage | Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.85.89000 | kr.85.89 |
| 10 | kr.72.96400 | kr.729.64 |
| 25 | kr.68.39520 | kr.1,709.88 |
| 50 | kr.65.13020 | kr.3,256.51 |
| 200 | kr.59.06325 | kr.11,812.65 |
| 400 | kr.56.24643 | kr.22,498.57 |
| 600 | kr.54.66188 | kr.32,797.13 |
| 1.000 | kr.52.72991 | kr.52,729.91 |
| Unit Price without VAT: | kr.85.89000 |
|---|---|
| Unit Price with VAT: | kr.107.36250 |





