
| 10-05657 | |
|---|---|
| DigiKey Part Number | 839-10-05657-ND | 
| Manufacturer | |
| Manufacturer Product Number | 10-05657 | 
| Description | CIRC CBL 5POS PLUG TO WIRE 4.92' | 
| Manufacturer Standard Lead Time | 20 Weeks | 
| Customer Reference | |
| Detailed Description | Circular Cable Assembly Shielded 4.92' (1.50m) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 10-05657 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Tensility International Corp | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| 1st Connector Type | Plug | |
| 1st Connector Gender | Male Pins | |
| 1st Connector Number of Positions | 5 | |
| 1st Connector Number of Positions Loaded | All | |
| 1st Connector Shell Size - Insert | M12 | |
| 1st Connector Orientation | D | |
| 1st Connector Mounting Type | Free Hanging (In-Line) | |
| 2nd Connector Type | Wire Leads | |
| 2nd Connector Gender | - | |
| 2nd Connector Number of Positions | 5 | |
| 2nd Connector Number of Positions Loaded | All | |
| 2nd Connector Shell Size - Insert | - | |
| 2nd Connector Orientation | - | |
| 2nd Connector Mounting Type | - | |
| Length | 4.92' (1.50m) | |
| Assembly Configuration | Standard | |
| Cable Type | Round | |
| Cable Material | Polyvinyl Chloride (PVC) | |
| Color | Black | |
| Shielding | Shielded | |
| Ingress Protection | IP67 - Dust Tight, Waterproof | |
| Usage | Industrial Environments | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.115.26000 | kr.115.26 | 
| 10 | kr.97.95800 | kr.979.58 | 
| 25 | kr.91.82200 | kr.2,295.55 | 
| 50 | kr.87.44060 | kr.4,372.03 | 
| 100 | kr.83.26850 | kr.8,326.85 | 
| 250 | kr.78.06004 | kr.19,515.01 | 
| 500 | kr.74.33868 | kr.37,169.34 | 
| Unit Price without VAT: | kr.115.26000 | 
|---|---|
| Unit Price with VAT: | kr.144.07500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark