
10-05396 | |
|---|---|
DigiKey Part Number | 839-10-05396-ND |
Manufacturer | |
Manufacturer Product Number | 10-05396 |
Description | CIRC CBL 5POS PLUG TO WIRE 1' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 1.00' (305.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10-05396 Models |
Category | 1st Connector Orientation B |
Manufacturer Tensility International Corp | 1st Connector Mounting Type Panel Mount |
Series | 2nd Connector Type Wire Leads |
Packaging Bulk | Length 1.00' (305.00mm) |
Part Status Active | Assembly Configuration Standard |
1st Connector Type Plug | Cable Type Individual |
1st Connector Gender Male Pins | Color Multiple |
1st Connector Number of Positions 5 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Shell Size - Insert M8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.69.23000 | kr.69.23 |
| 10 | kr.58.83500 | kr.588.35 |
| 25 | kr.55.14800 | kr.1,378.70 |
| 50 | kr.52.51540 | kr.2,625.77 |
| 100 | kr.50.00870 | kr.5,000.87 |
| 300 | kr.46.28073 | kr.13,884.22 |
| 500 | kr.44.64362 | kr.22,321.81 |
| 1.000 | kr.42.51541 | kr.42,515.41 |
| Unit Price without VAT: | kr.69.23000 |
|---|---|
| Unit Price with VAT: | kr.86.53750 |



