
10-05274 | |
|---|---|
DigiKey Part Number | 839-10-05274-ND |
Manufacturer | |
Manufacturer Product Number | 10-05274 |
Description | CIRC CBL 4POS PLUG TO WIRE 1' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 1.00' (305.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10-05274 Models |
Category | 1st Connector Mounting Type Panel Mount |
Manufacturer Tensility International Corp | 2nd Connector Type Wire Leads |
Series | Length 1.00' (305.00mm) |
Packaging Bulk | Assembly Configuration Standard |
Part Status Active | Cable Type Individual |
1st Connector Type Plug | Cable Material Polyphenylene Ether, Modified (mPPE) |
1st Connector Gender Male Pins | Color Multiple |
1st Connector Number of Positions 4 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Shell Size - Insert M5 | Usage Industrial Environments |
1st Connector Orientation A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.51.54000 | kr.51.54 |
| 10 | kr.43.79700 | kr.437.97 |
| 25 | kr.41.05280 | kr.1,026.32 |
| 50 | kr.39.09120 | kr.1,954.56 |
| 125 | kr.36.64368 | kr.4,580.46 |
| 250 | kr.34.89536 | kr.8,723.84 |
| 500 | kr.33.23112 | kr.16,615.56 |
| 1.000 | kr.31.64649 | kr.31,646.49 |
| Unit Price without VAT: | kr.51.54000 |
|---|---|
| Unit Price with VAT: | kr.64.42500 |



