
10-05215 | |
|---|---|
DigiKey Part Number | 839-10-05215-ND |
Manufacturer | |
Manufacturer Product Number | 10-05215 |
Description | CBL ASSY PLUG-CBL FLAT 3' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Plug to Wire Leads Flat 3.00' (915.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10-05215 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | - | |
Style | Plug to Wire Leads | |
Length | 3.00' (915.00mm) | |
Cable Type | Flat | |
Shielding | Unshielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.31.86000 | kr.31.86 |
| 10 | kr.27.07100 | kr.270.71 |
| 25 | kr.25.37440 | kr.634.36 |
| 50 | kr.24.16300 | kr.1,208.15 |
| 100 | kr.23.00840 | kr.2,300.84 |
| 350 | kr.21.06203 | kr.7,371.71 |
| 700 | kr.20.05739 | kr.14,040.17 |
| 1.050 | kr.19.49209 | kr.20,466.69 |
| 2.800 | kr.18.19027 | kr.50,932.76 |
| Unit Price without VAT: | kr.31.86000 |
|---|---|
| Unit Price with VAT: | kr.39.82500 |



