
10-05085 | |
|---|---|
DigiKey Part Number | 839-10-05085-ND |
Manufacturer | |
Manufacturer Product Number | 10-05085 |
Description | CBL 5POS PLUG RA TO RCPT 1.64' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 1.64' (500.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10-05085 Models |
Category | 2nd Connector Number of Positions 5 |
Manufacturer Tensility International Corp | 2nd Connector Number of Positions Loaded All |
Series | 2nd Connector Shell Size - Insert M12 |
Packaging Bulk | 2nd Connector Orientation A |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Type Plug, Right Angle | Length 1.64' (500.00mm) |
1st Connector Gender Male Pins | Assembly Configuration Standard |
1st Connector Number of Positions 5 | Cable Type Round |
1st Connector Number of Positions Loaded All | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Shell Size - Insert M12 | Color Black |
1st Connector Orientation A | Shielding Shielded |
1st Connector Mounting Type Free Hanging (In-Line) | Ingress Protection IP67 - Dust Tight, Waterproof |
2nd Connector Type Receptacle | Usage Industrial Environments |
2nd Connector Gender Female Sockets |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.119.19000 | kr.119.19 |
| 10 | kr.101.32000 | kr.1,013.20 |
| 25 | kr.94.97080 | kr.2,374.27 |
| 50 | kr.90.43880 | kr.4,521.94 |
| 100 | kr.86.12380 | kr.8,612.38 |
| 300 | kr.79.70607 | kr.23,911.82 |
| 500 | kr.76.88746 | kr.38,443.73 |
| Unit Price without VAT: | kr.119.19000 |
|---|---|
| Unit Price with VAT: | kr.148.98750 |

