Circular Cable Assembly Shielded 9.84' (3.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10-03983

DigiKey Part Number
839-10-03983-ND
Manufacturer
Manufacturer Product Number
10-03983
Description
CIRC CBL 8POS PLUG 9.84'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Shielded 9.84' (3.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Orientation
X
Manufacturer
Tensility International Corp
1st Connector Mounting Type
Free Hanging (In-Line)
Series
Length
9.84' (3.00m)
Packaging
Bulk
Assembly Configuration
Standard
Part Status
Active
Cable Type
Round
1st Connector Type
Plug
Cable Material
Polyvinyl Chloride (PVC)
1st Connector Gender
Male Pins
Color
Black
1st Connector Number of Positions
8
Shielding
Shielded
1st Connector Number of Positions Loaded
All
Ingress Protection
IP67 - Dust Tight, Waterproof
1st Connector Shell Size - Insert
M12
Usage
Cat6a, Industrial Environments
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
242kr.205.23079kr.49,665.85
Unit Price without VAT:kr.205.23079
Unit Price with VAT:kr.256.53849