
10-03925 | |
---|---|
DigiKey Part Number | 839-10-03925-ND |
Manufacturer | |
Manufacturer Product Number | 10-03925 |
Description | CBL ASSY 2.1MM PLG-PLG RND 6' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 2.1mm ID, 5.5mm OD Plug, Right Angle to Plug, Right Angle Round 6.0' (1.83m) |
Datasheet | Datasheet |
EDA/CAD Models | 10-03925 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | 2.1mm ID, 5.5mm OD | |
Style | Plug, Right Angle to Plug, Right Angle | |
Length | 6.0' (1.83m) | |
Cable Type | Round | |
Shielding | Shielded | |
Usage | Adapter, Extension |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.42.56000 | kr.42.56 |
10 | kr.36.14700 | kr.361.47 |
25 | kr.33.87920 | kr.846.98 |
50 | kr.32.26120 | kr.1,613.06 |
100 | kr.30.72130 | kr.3,072.13 |
300 | kr.28.43007 | kr.8,529.02 |
600 | kr.27.07403 | kr.16,244.42 |
1.200 | kr.25.78304 | kr.30,939.65 |
Unit Price without VAT: | kr.42.56000 |
---|---|
Unit Price with VAT: | kr.53.20000 |