
10-03825 | |
|---|---|
DigiKey Part Number | 839-10-03825-ND |
Manufacturer | |
Manufacturer Product Number | 10-03825 |
Description | CIRC CBL 4POS PLUG TO WIRE 4.92' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 4.92' (1.50m) |
Datasheet | Datasheet |
EDA/CAD Models | 10-03825 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Plug | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 4 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | A | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 4.92' (1.50m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyvinyl Chloride (PVC) | |
Color | Black | |
Shielding | Shielded | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Usage | Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.104.98000 | kr.104.98 |
| 10 | kr.89.22600 | kr.892.26 |
| 25 | kr.83.63640 | kr.2,090.91 |
| 50 | kr.79.64460 | kr.3,982.23 |
| 100 | kr.75.84380 | kr.7,584.38 |
| 250 | kr.71.09924 | kr.17,774.81 |
| 500 | kr.67.70958 | kr.33,854.79 |
| Unit Price without VAT: | kr.104.98000 |
|---|---|
| Unit Price with VAT: | kr.131.22500 |





